SHV05-1A85-78L3K | Standex Electronics
Reed relay, 5 V (DC), 1 Form A (N/O), SIP, 100 W, SHV05-1A85-78L3K
Unit Price (€ / pc.)
9.8532 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Reed Relay, SHV05-1A85-78L3K, Meder
Coil voltage: 5VDC, contact type: 1 NO (SPST-NO), rated power: 100 W, switching current: 1A, breakdown voltage: 3kv
Technical specifications
Connection | Leiterplattenanschluss | |
Design | SIP | |
Contact type | 1 Schließer | |
Contact material | FeNi | |
Breaking capacity | 100 W | |
Switching Voltage (AC) | 1 kV | |
Switching Voltage (DC) | 1 kV | |
switching current | 1 A | |
Coil voltage (DC) | 5 V | |
Coil resistance | 198 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364110 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |