SHV12-1A85-78D4K | Standex Electronics

Reed relay, 12 V (DC), 1 Form A (N/O), SIP, 100 W, SHV12-1A85-78D4K

Order No.: 30G5518
EAN: 4099889350913
MPN:
SHV12-1A85-78D4K
Series: SHV
SHV12-1A85-78D4K Standex Electronics Reed Relays
Image may differ
Unit Price (€ / pc.)
10.7933 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,295.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
10.7933 €

Reed Relay, SHV12-1A85-78D4K, Meder

Coil voltage: 12VDC, contact type: 1 NO (SPST-NO), rated power: 100 W, switching current: 1A, breakdown voltage: 4kv

Technical specifications
Connection Leiterplattenanschluss
Design SIP
Contact type 1 Schließer
Breaking capacity 100 W
Switching Voltage (AC) 1 kV
Switching Voltage (DC) 1 kV
switching current 1 A
Coil voltage (DC) 12 V
Coil resistance 500 Ω
Logistics
Country of origin DE
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes