SHV12-1A85-78L4K | Standex Electronics

Reed relay, 12 V (DC), 1 Form A (N/O), SIP, 100 W, SHV12-1A85-78L4K

Order No.: 30G5514
EAN: 4099889350890
MPN:
SHV12-1A85-78L4K
Series: SHV
Standex Electronics
SHV12-1A85-78L4K Standex Electronics Reed Relays
Image may differ
Unit Price (€ / pc.)
10.4244 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
120 pcs.
10.4244 €

Reed Relay, SHV12-1A85-78L4K, Meder

Coil voltage: 12VDC, contact type: 1 NO (SPST-NO), rated power: 100 W, switching current: 1A, breakdown voltage: 4kv

Technical specifications
Anschluss Leiterplattenanschluss
Bauform SIP
Kontaktart 1 Schließer
Schaltleistung 100 W
Schaltspannung (AC) 1 kV
Schaltspannung (DC) 1 kV
Schaltstrom 1 A
Spulenspannung (DC) 12 V
Spulenwiderstand 500 Ω
Logistics
Ursprungsland DE
Zolltarifnummer 85364110
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes