2225.2 | Statron

Laboratory power supply, 24 VDC, outputs: 2 (6 A/6 A), 0 to 6 A, 480 W, 230 VAC, 2225.2

Order No.: 24K7048
EAN: 4099891481155
MPN:
2225.2
2225.2 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
606.2931 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
606.29 € *
Price list
Quantity
Price per unit*
1 pcs.
606.2931 €
3 pcs.
588.1099 €
10 pcs.
567.8918 €
20 pcs.
555.7657 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supplies or DC voltage regulators, type Statron 2225.2.

Dual voltage power supply, from which 48 V/6.0 A or 24 V/12 A is drawn by operating it in series or parallel; Features: electronically stabilized, short circuit-proof, rough and fine regulator for adjusting voltage and current, overload protection. Cooled with integrated fan. Operation: 230 V +5.0/–7.0 % (48 to 62 Hz). Output voltage: infinitely variable 2 x 0 to 24 V. Output current: infinitely variable 2 x 0 to 6.0 A. Voltage stability: 2.0 mV on mains +5.0/–7.0 %, 50 mV on load 0 to 100 %. Residual ripple: approx. 1.0 mVRMS. Settling time: 200 µs. Current and voltage display: on 3 1/2-digit LCD. Power consumption: 460 VA. Dimensions in mm: W 360, H 150, D 230. Weight: 9.0 kg.

Type: 2225.2, power supply

Technical specifications
Number of outputs 2
Output voltage DC 24 VDC
Output current 6 A
Output current 2 6 A
Width 360 mm
Input voltage AC 230 VAC
Height 150 mm
Power 480 W
Depth 230 mm
Range of Output Currence 0 bis 6 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei