2229.2 | Statron
Laboratory power supply, 40 VDC, outputs: 2 (2.5 A/2.5 A), 0 to 2.5 A, 200 W, 230 VAC, 2229.2
NCNR (non cancelable / non returnable)
Power supplies or DC voltage regulators, type Statron 2229.
Dual unit; Features: linear control with transformer switching, short circuit-proof, auto-mode CV/CC, voltage and current control, separate displays for voltage and current, convection cooling, floating potential output. The output data apply to both units. Output voltage: 0 to 40 V. Output current: 0 to 2.5 A. Voltage/current stability: 20 mV/2.5 mA with line voltage +6.0/–10 %, 40 mV/5.0 mA with load 0 to 100 %. Voltage/current residual ripple: 2.0 mV/2.0 mA. Trimmer, output voltage/current: rough and fine regulator, dual potentiometer 270°. Settling time with 10 to 100 % load: 100 µs. Adjustment resolution: 0.1 %. Characteristic curve: voltage/current. Voltage/current display: LCD, 3.5-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V/+6.0/–10 %, 48 to 62 Hz. Test voltages: input to ground 1.5 kV, primary to secondary circuit 1.5 kV, output to ground 500 V. Safety class: I. Dimensions: W 260, H 140, D 230 mm. Weight: approx. 8.0 kg.
Type: 2229.2, AC/DC adapter
| Filter | Property | Value |
|---|---|---|
| Output voltage DC | 40 VDC | |
| Output current | 2.5 A | |
| Output current 2 | 2.5 A | |
| Range of Output Currence | 0 to 2.5 A | |
| Power | 200 W | |
| Input voltage AC | 230 VAC | |
| Number of outputs | 2 | |
| Width | 260 mm | |
| Height | 140 mm | |
| Depth | 230 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85043121 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |