2229.5 | Statron

Laboratory power supply, 32 VDC, outputs: 3 (3 A/3 A/3 A), 0 to 3 A, 96 W, 230 VAC, 2229.5

Order No.: 24K7054
EAN: 4099891481186
MPN:
2229.5
2229.5 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
606.2931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
606.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.2931 €

Power supplies or DC voltage regulators, type Statron 2229.5.

Desktop device with three outputs; Features: linear control loop with transformer switching, stabilized, short-circuit proof, ground-free output, voltage and current control loop, convection cooling. Input voltage: 230 VAC +6.0/–10 % (48 to 62 Hz). Output voltages: 2 x 0 to 32 VDC, infinitely variable, 1 x 5.0 VDC fixed. Output current: 2 x 0 to 3.0 A, infinitely variable, 1 x 3.0 A fixed. Voltage stability: 20 mV on mains +6.0/–10 % (5 mV on 5.0 V output), 40 mV on load 0 to 100 % (30 mV on 5.0 V). Residual ripple: 2.0 mVRMS (1.0 mVRMS on 5.0 V). Settling time: 100 µs. Display for current and voltage: 3 1/2-digit LCD, or LED for 5.0 V output. Operating temperatures: 0 to +35 °C. Safety class: I. Degree of protection: IP 30. Safety: EN61010, EN61558-2-4. EMC: EN61000-6-3, EN6100-6-2. Dimensions: W 260, H 140, D 230 mm. Weight: 8.5 kg.

Type: 2229.5, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 32 VDC
Output current 3 A
Output current 2 3 A
Output current 3 3 A
Width 260 mm
Input voltage AC 230 VAC
Height 140 mm
Power 96 W
Depth 230 mm
Range of Output Currence 0 bis 3 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei