2232.0 | Statron

Laboratory power supply, 13,8 VDC, outputs: 3 (35 A), 483 W, 230 VAC, 2232.0

Order No.: 24K7022
EAN: 4099891481087
MPN:
2232.0
2232.0 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
590.5732 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
590.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
590.5732 €

Fixed-voltage power supplies, type Statron 2232.0.

Desktop device; Features: linear control loop, short-circuit proof, ungrounded output, convection cooling, insensitive to RF interference. Output voltage: 13.8 V. Output current: 35 A. Voltage stability: 3.0 mV on mains +6.0/–7.0 %, 30 mV on load 0 to 100 %. Residual ripple: 5.0 mV. Settling time: 100 µs. Characteristic: fold-back. Display: analog for current. Connection: binding posts. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 % (48 to 62 Hz). Safety class: I. Degree of protection: IP 30. Safety: EN61010, EN61558-2-4, EMV: EN61000-6-3, EN61000-6-2. Dimensions: W 360, H 170, D 310 mm. Weight: 15 kg

Type: 2232.0, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 13,8 VDC
Output current 35 A
Width 360 mm
Input voltage AC 230 VAC
Height 170 mm
Power 483 W
Depth 310 mm
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei