2250.0 | Statron

Laboratory power supply, 40 VDC, outputs: 3 (5 A), 0 to 5 A, 200 W, 230 VAC, 2250.0

Order No.: 24K7044
EAN: 4099891481131
MPN:
2250.0
2250.0 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
411.1807 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
411.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
411.1807 €

Power supplies or DC voltage regulators, type Statron 22.

Desktop unit; Features: linear control with transformer switching, short circuit-proof, auto-mode CV/CC. Voltage/current control, separate voltage and current displays. Convection cooling (type 2223 and 2250), floating potential output. Handle. Voltage/current display: digital, 3.5-digit, LCD, 13 mm. Trimmer for output voltage/current: twin potentiometer. 270 %, rough and fine. Settling time on load 10 to 100 % = 100 µs. Adjustment resolution: 0.1 %. Characteristic curve: V/I. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Test voltages: input to ground 1.5 kV, primary to secondary circuit 1.5 kV, output to ground 500 V. Safety class: I.

With output voltage 0 to 40 VDC and max. 5.0 A output current, type 2250.0.

Stability V/I: 20 mV/5.0 mA with line voltage +6.0/–7.0 %, 40 mV/10 mA with load 0 to 100 %. Voltage/current residual ripple: 2.0 mV/5.0 mA. Dimensions: W 260, H 140, D 200. Weight: approx. 7.0 kg.

Type: 2250.0, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 40 VDC
Output current 5 A
Width 260 mm
Input voltage AC 230 VAC
Height 140 mm
Power 200 W
Depth 200 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei