3225.71 | Statron

Laboratory power supply, 30 VDC, outputs: 3 (4 A/4 A/3 A), 0 to 4 A, 385 W, 230 VAC, 3225.71

Order No.: 24K7056
EAN: 4099891481209
MPN:
3225.71
3225.71 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,259.7102 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,259.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,259.7102 €

Power supplies or DC voltage regulators, type Statron 3225.71.

Quad voltage source, for series and parallel wiring, linear control with transformer switching, short circuit-proof, auto mode CV/CC, voltage and current control, separate voltage and current displays, controlled fan cooling, ungrounded output; Output voltage/current: 2 x 0 to 30 V/0 to 4.0 A, 1 x 0 to 40 V/0 to 3.0 A, 1 x 5.0 V/5.0 A. Stability: 2.0 mV/2.0 mA with line +5.0/–7.0 %, 40 mV/3.0 mA with load 0 to 100 %. Residual ripple: 2.0 mV/2.0 mA. Vo/Io trimmer: rough and fine adjustment. Dual potentiometer 270°. Adjustment resolution: 0.1 %. Characteristic: V/. V/I displays: 3.5-digit, 14 mm. Operating temperatures: 0 to 35 °C. Input voltage: 230 V +5.0/–7.0 %, 48 to 62 Hz. Safety class: I. Dimensions: 451 x 134 x 324 mm. Weight: approx. 19 kg.

Type: 3225.71, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 30 VDC
Output current 4 A
Output current 2 4 A
Output current 3 3 A
Width 451 mm
Input voltage AC 230 VAC
Height 134 mm
Power 385 W
Depth 324 mm
Range of Output Currence 0 bis 4 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei