3234.1 | Statron

Laboratory power supply, 32 VDC, outputs: 3 (24 A), 0 to 24 A, 768 W, 230 VAC, 3234.1

Order No.: 24K7080
EAN: 4099891481230
MPN:
3234.1
3234.1 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,244.0022 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,244.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,244.0022 €

Power supplies or DC voltage regulators, type Statron 3234.

Desktop unit; Features: linear control loop with triac primary regulator. Thermal overload protection. Short circuit-proof. Auto-mode CV/CC. Test key for variable current limiting (current control). Series operation of the same type of units up to max. 150 V. Ungrounded output. Output voltage: 0 to 32 V. Output current: 0 to 14.4 A/24 A to max. 20 min. Voltage/current stability: 2.0 mV/2.0 mA with line voltage +6.0/–10 %, 100 mV/20 mA on 0 to 100 % load. Residual ripple, voltage/current: 2.0 mV/200 mA. Trimmer, output voltage/current: 270° potentiometer for rough and fine adjustment. Settling time on 10 to 100 % load: max. 30 ms. Adjustment resolution: 0.1 %. Characteristic curve: voltage/current. Voltage/current display: LCD, 3.5-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Safety class I. Dimensions: W 244, H 232, D 252 mm. Weight: approx. 12.5 kg.

Type: 3234.1, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 32 VDC
Output current 24 A
Width 244 mm
Input voltage AC 230 VAC
Height 232 mm
Power 768 W
Depth 252 mm
Range of Output Currence 0 bis 24 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei