3250.1 | Statron

Laboratory power supply, 36 VDC, outputs: 3 (7.5 A), 0 to 7.5 A, 270 W, 230 VAC, 3250.1

Order No.: 24K7090
EAN: 4099891481247
MPN:
3250.1
3250.1 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
615.4561 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
615.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
615.4561 €

Power supplies or DC voltage regulators, type Statron 3250.

Desktop unit. Linear control loop. Short circuit-proof. Auto-mode CV/CC. Output data preset. Voltage/current control, separate displays for current and voltage. Ducted cooling. Floating potential output; Output voltage: 0 to 36 V. Output current: 0 to 7.5 (6.0) A. Voltage/current stability: 1.0 mV/1.0 mA with line voltage +6.0/–10 %, 3.0 mV/2.0 mA under 0 to 100 % load. Residual ripple, voltage/current: 1.0 mV/3.0 mA. Trimmer, output voltage/current: 270° potentiometer (1:10) for rough and fine adjustment. Settling time less than 10 to 100 % load: 200 µs. Adjustment resolution: 0.05 %, voltage/current characteristic curve. Voltage/current display: LCD, 3.5-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Safety class: I. Degree of protection: IP 30. Dimensions: W 372, H 134, D 252 mm. Weight: approx. 10.5 kg.

Type: 3250.1, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 36 VDC
Output current 7.5 A
Width 372 mm
Input voltage AC 230 VAC
Height 134 mm
Power 270 W
Depth 252 mm
Range of Output Currence 0 bis 7,5 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei