3252.1 | Statron

Laboratory power supply, 36 VDC, (13 A), 0 to 13 A, 468 W, 230 VAC, 3252.1

Order No.: 24K7100
EAN: 4099891481254
MPN:
3252.1
3252.1 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
669.137 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
669.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
669.137 €

Power supplies or DC voltage regulators, type Statron 3252.

Desktop unit. Linear control. Short circuit-proof. Auto-mode CV/CC. Output data preset. Voltage/current control, separate displays for current and voltage. Ducted cooling. Ungrounded output; Trimmer output voltage/current: 270° potentiometer for rough and fine adjustment (1:10). Settling time on 10 to 100 % load: 200 µs. Adjustment resolution: 0.05 %. Characteristic curve: voltage/current. Voltage/current display: LCD, 3 1/2-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Test voltages: input to ground 1.5 kV, primary to secondary circuit 1.5 kV, output to ground 500 V. Safety class I. Dimensions: W 372, H 134, D 252 mm. Weight: approx. 12.6 kg.

With output voltage range 0 to 36 VDC, type 3252.1.

Output current: 0 to 13 (10) A. Stability V/I: 1.0 mV/1.0 mA with mains +6.0/–7.0 %, 3.0 mV/2.0 mA with load 0 to 100 %. Residual ripple V/I: 1.0 mV/3.0 mA, output sockets: binding posts.

Type: 3252.1, AC/DC adapter

Technical specifications
Output voltage DC 36 VDC
Output current 13 A
Width 372 mm
Input voltage AC 230 VAC
Height 134 mm
Power 468 W
Depth 252 mm
Range of Output Currence 0 bis 13 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei