3252.3 | Statron

Laboratory power supply, 72 VDC, outputs: 3 (4.25 A), 0 to 5 A, 360 W, 230 VAC, 3252.3

Order No.: 24K7105
EAN: 4099891481261
MPN:
3252.3
3252.3 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
769.9776 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
769.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
769.9776 €

Power supplies or DC voltage regulators, type Statron 3252.

Desktop unit. Linear control. Short circuit-proof. Auto-mode CV/CC. Output data preset. Voltage/current control, separate displays for current and voltage. Ducted cooling. Ungrounded output; Trimmer output voltage/current: 270° potentiometer for rough and fine adjustment (1:10). Settling time on 10 to 100 % load: 200 µs. Adjustment resolution: 0.05 %. Characteristic curve: voltage/current. Voltage/current display: LCD, 3 1/2-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/–10 %, 48 to 62 Hz. Test voltages: input to ground 1.5 kV, primary to secondary circuit 1.5 kV, output to ground 500 V. Safety class I. Dimensions: W 372, H 134, D 252 mm. Weight: approx. 12.6 kg.

With output voltage range 0 to 72 VDC, type 3252.3.

Output current: 0 to 5.0 A. Stability V/I: 1.2 mV/1.0 mA with mains +6.0/–7.0 %, 3.6 mV/2.0 mA with load 0 to 100 %. Residual ripple V/I: 1.2 mV/3.0 mA. Output sockets: 4.0 mm safety jacks.

Type: 3252.3, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 72 VDC
Output current 4.25 A
Width 372 mm
Input voltage AC 230 VAC
Height 134 mm
Power 360 W
Depth 252 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei