3254.1 | Statron

Laboratory power supply, 36 VDC, outputs: 3 (22 A), 0 to 22 A, 792 W, 230 VAC, 3254.1

Order No.: 24K7110
EAN: 4099891481278
MPN:
3254.1
3254.1 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,183.7644 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,183.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,183.7644 €

3254.1, AC/DC Adapter

with triac primary regulator and output on/off switch. Desktop unit, suitable for installation in 19" racks. Linear control loop. Short circuit-proof. Auto-mode CV/CC. Output data preset. Voltage/current control. Separate displays for current and voltage. Forced cooling. Ungrounded output. Output voltage: 0 to 36 V. Output current: 0 to 22 (20) A. Voltage/current stability: 1.0 mV/1.0 mA with line voltage +6.0/ - 7.0 %, 5.0 mV/2.0 mA under 0 to 100 % load. Residual ripple, voltage/current: 2.0 mV/10 mA. Trimmers, output voltage/current: 270° potentiometer (1:10) for rough and fine adjustment. Settling time on 10 to 100 % load: 30 ms. Adjustment resolution: 0.05 %. Characteristic curve: voltage/current. Voltage/current display: LCD, 3.5-digit, 13 mm. Operating temperatures: 0 to +35 °C. Input voltage: 230 V +6.0/ - 7.0 %, 48 to 62 Hz. . Safety class: I/IP 30. Dimensions: W 451, H 134, D 324 mm. Weight: approx. 19.8 kg.

Technical specifications
Number of outputs 3
Output voltage DC 36 VDC
Output current 22 A
Width 443 mm
Input voltage AC 230 VAC
Height 134 mm
Power 792 W
Depth 320 mm
Range of Output Currence 0 bis 22 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei