3262.1 | Statron

Laboratory power supply, 40 VDC, outputs: 3 (10 A/10 A), 0 to 10 A, 400 W, 230 VAC, 3262.1

Order No.: 24K7122
EAN: 4099891481292
MPN:
3262.1
3262.1 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,368.4048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,368.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,368.4048 €

Power supplies or DC voltage regulators, type Statron 3262.1.

Desktop device with two outputs; Features: supports series and parallel operation, linear control loop, ungrounded output, voltage and current control loop, regulated forced cooling. Operation: 230 V +6.0/–7.0 % (48 to 62 Hz). Output voltages: 2 x 0 to 40 V, infinitely variable. Output current: 2 x 0 to 10 A. Voltage stability: 1.0 mV on mains +6.0/–7.0 %, 3.0 mV on load 0 to 100 %. Residual ripple: 2.0 mVRMS. Settling time: 200 µs. Display for current and voltage: 3 1/2-digit LCD. Operating temperatures: 0 to +35 °C. Safety class: I. Degree of protection: IP 30. Safety: to EN61010, EN61558-2-4. EMC: EN61000-6-3, EN6100-6-2. Dimensions: W 451, H 134, D 410 mm. Weight: 23 kg.

Type: 3262.1, power supply

Technical specifications
Number of outputs 3
Output voltage DC 40 VDC
Output current 10 A
Output current 2 10 A
Width 443 mm
Input voltage AC 230 VAC
Height 134 mm
Power 400 W
Depth 410 mm
Range of Output Currence 0 bis 10 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei