3656.1 | Statron

Laboratory power supply, 30 VDC, outputs: 3 (66 A), 0 to 66 A, 1980 W, 230 VAC, 3656.1

Order No.: 24K7132
EAN: 4099891481315
MPN:
3656.1
3656.1 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
2,846.8013 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,846.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,846.8013 €

Power supplies or DC voltage regulators, type Statron 3656.1.

Desktop device; Features: primary clock mode switching regulator, short-circuit proof, ungrounded output, voltage and current control, controlled fan cooling. Operating voltage: 230 V ±10 % (48 to 62 Hz). Output voltage: 0 to 30 V with linear adjustment. Output current: 0 to 66 A. Voltage stability: 2.0 mV on mains 10 %, 12 mV on load 0 to 100 %. Residual ripple: 6.0 mVRMS. Settling time: < 2.0 ms. Display of current and voltage: 3 1/2-digit LCD. Operating temperatures: +5.0 to +35 °C. Safety class: I. Degree of protection: IP 30. Safety to EN 61010, EN 61558-2-17. EMC: EN 61204-3. Dimensions: W 445, H 134, D 410 mm. Weight: 16 kg.

Type: 3656.1, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 30 VDC
Output current 66 A
Width 451 mm
Input voltage AC 230 VAC
Height 134 mm
Power 1980 W
Depth 410 mm
Range of Output Currence 0 bis 66 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei