5311.1 | Statron

Laboratory power supply, 30 VDC, outputs: 3 (10 A), 230 VAC, 5311.1

Order No.: 24K7140
EAN: 4099891481322
MPN:
5311.1
5311.1 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
606.2931 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
606.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
606.2931 €

Power supplies with AC/DC output, type Statron 5311.

Desktop device with isolating variable transformer and thermal cutout; Input voltage: 230 V +6.0/–10 % (50 Hz). Operating temperatures: 0 to +50 °C. Safety class: I. Degree of protection: IP 30. Safety: EN 61010, EN 61558-2-4. EMC: EN 61000-6-3, EN 61000-6-2.

With 0 to 30 V output, type 5311.1.

AC and DC output voltage/current: 0 to 30 V/10 A. Power: 300 W. Dimensions: W 260, H 140, D 250 mm. Weight: 15 kg

Type: 5311.1, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 30 VDC
Output current 10 A
Width 260 mm
Input voltage AC 230 VAC
Height 140 mm
Depth 250 mm
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei