5311.2 | Statron

Laboratory power supply, 300 VDC, outputs: 3 (5 A/0.5 A), 150 W, 230 VAC, 5311.2

Order No.: 24K7142
EAN: 4099891481339
MPN:
5311.2
5311.2 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
1,065.9187 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,065.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,065.9187 €

Power supplies with AC/DC output, type Statron 5311.

Desktop device with isolating variable transformer and thermal cutout; Input voltage: 230 V +6.0/–10 % (50 Hz). Operating temperatures: 0 to +50 °C. Safety class: I. Degree of protection: IP 30. Safety: EN 61010, EN 61558-2-4. EMC: EN 61000-6-3, EN 61000-6-2.

With 0 to 300 V output, type 5311.2.

AC and DC output voltage/current: 0 to 30 V/5.0 A and 0 to 300 V/0.5 A. Power: 150 W. Dimensions: W 360, H 140, D 250 mm. Weight: 15 kg

Type: 5311.2, AC/DC adapter

Technical specifications
Number of outputs 3
Output voltage DC 300 VDC
Output current 5 A
Output current 2 0.5 A
Width 360 mm
Input voltage AC 230 VAC
Height 140 mm
Power 150 W
Depth 250 mm
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes