5340.92 | Statron

Laboratory power supply, 30 VDC, outputs: 2 (5 A), 0 to 5 A, 300 W, 230 VAC, 5340.92

Order No.: 24K7145
EAN: 4099891481346
MPN:
5340.92
5340.92 Statron Bench Power Supplies and Loads
Image may differ
Unit Price (€ / pc.)
870.8063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
870.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
870.8063 €

Power supplies with AC/DC output, type Statron 5340.92.

Desktop device; Features: linear control loop stabilized for DC, short-circuit proof, ungrounded output, fan cooling. AC and DC output voltage: 0 to 30 V. DC output current: 0 to 5.0 A (adjustable). AC output current: 5.0 A. DC voltage stability: 20 mV on mains +6.0/–7.0 %, 20 mV on load 0 to 100 %. Residual ripple: 2.0 m. Settling time: 100 µs. DC characteristic: square wave, AC non-stabilized. Input voltage: 230 V +6.0 %/–10 % (48 to 62 Hz). Operating temperatures: 0 to +35 °C. Safety class: I. Safety: to EN 61010, EN 61558-2-4. EMC: to EN 61000-6-3, EN 61000-6-2. Dimensions: W 360, H 150, D 230 mm. Weight: 12.5 kg

Type: 5340.92, power supply

Technical specifications
Number of outputs 2
Output voltage DC 30 VDC
Output current 5 A
Width 360 mm
Input voltage AC 230 VAC
Height 150 mm
Power 300 W
Depth 230 mm
Range of Output Currence 0 bis 5 A
Logistics
Country of origin DE
Customs tariff number 85043121
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei