2216.10 | Statron
Function generator, 2216.10
Order No.: 20K745
EAN: 4099891461386
MPN:
2216.10
Unit Price (€ / pc.)
303.7237 € *
Available: 0 pcs.
Leadtime: On Request **
Function generators, type Statron 2216.10.
Frequency bandwidth: 0.2 Hz to 200 kHz, 6 ranges with linear adjustment, generates sine-wave, triangle, square or sawtooth signals. For testing control circuits and analog/digital circuits, determination of the frequency profile of AF amplifiers/filters/speakers. Operating voltage: 230 V/50 Hz. Current consumption: max. 30 mA. Output voltage: 0 to 13 Vpp, linear adjustment feature. Attenuator: 0/20/40 dB. DC offset: ±5.0 V. Degree of protection: IP 30. Dimensions: 210 x 120 x 180 mm.
Type: 2216.10, function generator
Technical specifications
Display | LED | |
Frequency range | 0,2 Hz-200 kHz | |
Waveforms | Sinus, Rechteck, Dreieck |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85043121 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |