5315.4 | Statron

Variable isolating transformers, 250 V, 2 A, 1 V

Order No.: 60C430
EAN: 4099891352141
MPN:
5315.4
Series: 5315
5315.4 Statron Regulating Transformers
Image may differ
Unit Price (€ / pc.)
761.3263 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
761.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
761.3263 €

Variable isolating transformers, type Statron 5315.

Electrically isolated, primary and secondary fusing, thermal automatic cut-off

Technical specifications
Breite 310 mm
Höhe 170 mm
Länge 360 mm
Primärspannung 230 V
Schutzart (IP) IP30
Sekundärspannung (1) 250 V
Logistics
Ursprungsland DE
Zolltarifnummer 85043121
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes