01160.0-01 | STEGO
Thermostat, Form B (N/C), 25 °C, plastic, (W x H x D) 33 x 47 x 33 mm, light gray, 01160.0-01
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
5 pcs.
12.1142 €
10 pcs.
11.4835 €
*incl. VAT plus shipping costs
**Subject to prior sale
Thermostat, 01160.0-01, STEGO
Contact breaker/NC (red casing) for regulating heaters or for switching signal devices when temperature has fallen below the minimum value. The contact opens when temperature is rising.
Features
- Small size
- Default temperature settings
- Easy to install
- High switching accuracy
Technical specifications
Version | öffner, 25 °C | |
Type of mounting | Klippbefestigung | |
Width | 33 mm | |
Colour | lichtgrau | |
Height | 47 mm | |
Material | Kunststoff | |
Product type | Thermostat | |
Degree of protection (IP) | IP20 | |
Depth | 33 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |