01170.0-00 | STEGO

Thermostat, Form C (N/O N/C) 5-60 °C, plastic, (W x H x D) 50 x 67 x 38 mm, light gray, 01170.0-00

Order No.: 80H7880
EAN: 4099889578393
MPN:
01170.0-00
Thermostat FZK 011, 5°C/60°C
01170.0-00 STEGO Accessories for Enclosures Image 1
01170.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
34.2958 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
5 pcs.
32.2371 €
15 pcs.
30.9995 €
50 pcs.
29.6310 €
*incl. VAT plus shipping costs
**Subject to prior sale

Thermostat, 01170.0-00, STEGO

The mechanical thermostat is used for controlling heating and cooling equipment, filter fans or signal devices. The thermostat registers the surrounding air and can switch both inductive and resistive loads via snap-action contact. Functionality: The temperature setting on the scale equals to the upper switch point, which means that the NC contact opens. The temperature setting minus switch temperature difference (and tolerances) equals to the lower switch point, which means that the NC contact closes.

Features

  • Adjustable temperature
  • High switching capacity
  • Clip fixing
  • Small hysteresis
Technical specifications
Version wechsler 5-60 °C
Type of mounting Klippbefestigung
Width 50 mm
Colour lichtgrau
Height 67 mm
Material Kunststoff
Product type Thermostat
Degree of protection (IP) IP20
Depth 38 mm
Logistics
Country of origin FR
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes