01172.0-01 | STEGO
Thermostat, Form B (N/C)/Form A (N/O), 32-140 °F/32-140 °F, plastic, (W x H x D) 50 x 67 x 46 mm, light gray, 01172.0-01
Unit Price (€ / pc.)
31.8563 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
31.86 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8563 €
5 pcs.
29.9404 €
15 pcs.
28.7980 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dual thermostat, 01172.0-01, STEGO
Thermostat NC (normally closed) and thermostat NO (normally open) in a single enclosure. Unlike thermostats with change-over contact, the dual thermostat switches independently. This allows heaters and coolers to be switched in different temperature ranges.
Features
- Snap-action contact enables independent switching
- Temperatures can be set separately
- High switching capacity
- Clip-mounted
Technical specifications
Version | öffner/schließer, 32-140 °F/32-140 °F | |
Type of mounting | Klippbefestigung | |
Width | 50 mm | |
Colour | lichtgrau | |
Height | 67 mm | |
Material | Kunststoff | |
Product type | Thermostat | |
Degree of protection (IP) | IP20 | |
Depth | 46 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90321080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |