01176.0-00 | STEGO

Thermostat, Form A (N/O)/Form A (N/O), 0-60 °C/0-60 °C, plastic, (W x H x D) 50 x 67 x 46 mm, light gray, 01176.0-00

Order No.: 80H7814
EAN: 4099889578102
MPN:
01176.0-00
Zwillings Thermost. S+S ZR 011
Series: ZR 011
01176.0-00 STEGO Accessories for Enclosures Image 1
01176.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
27.7746 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
27.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.7746 €

Dual thermostat, 01176.0-00, STEGO

Thermostat (contact breaker, normally closed) for regulating heaters. The contact opens when temperature is rising. Thermostat (contact maker, normally open) for regulating filter fans and heat exchangers or switching signal devices when temperature limit has been exceeded. The contact closes when temperature is rising.

Features

  • Separate adjustable temperatures
  • High switching capacity
  • Clip fixing
  • Terminals easily accessible
Technical specifications
Version Schließer/Schließer, 0-60 °C/0-60 °C
Type of mounting Klippbefestigung
Width 50 mm
Colour lichtgrau
Height 67 mm
Material Kunststoff
Product type Thermostat
Degree of protection (IP) IP20
Depth 46 mm
Logistics
Country of origin FR
Customs tariff number 90321080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes