01220.0-00 | STEGO
Humidity controller, 35-95 % RH, plastic, (W x H x D) 50 x 67 x 38 mm, light gray, 01220.0-00
Order No.: 80H7887
EAN: 4251823449705
MPN:
01220.0-00
Unit Price (€ / pc.)
90.2258 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Mechanical hygrostat, 01220.0-00, STEGO
The hygrostat is used to prevent condensation and regulates heaters and fans. From a critical relative humidity of 65%, the temperature is increased so as to raise the dew point.
Features
- Adjustable relative humidity
- Change-over contact (heating or cooling)
- High switch performance
- Clip-mounted
Technical specifications
Version | 35-95 % rF | |
Type of mounting | Klippbefestigung | |
Width | 50 mm | |
Colour | lichtgrau | |
Height | 67 mm | |
Material | Kunststoff | |
Product type | Luftfeuchteregler | |
Degree of protection (IP) | IP20 | |
Depth | 38 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |