01230.0-00 | STEGO
Humidity controller, plastic, (W x H x D) 60 x 77 x 43 mm, light gray, 01230.0-00
Unit Price (€ / pc.)
135.5529 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
135.55 € *
Price list
Quantity
Price per unit*
1 pcs.
135.5529 €
3 pcs.
131.4831 €
10 pcs.
126.9730 €
25 pcs.
123.5815 €
100 pcs.
118.1551 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hygrostat, 01230.0-00, STEGO
The electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping prevent the formation of condensation in the enclosure. Due to its wide voltage range the hygrotherm can be utilised anywhere in the world.
The LED integrated in the adjustment knob on the active controller is lit when the connected device is in operation. The version with an external sensor can be installed anywhere in the control cabinet and enables precise measurement.
Features
- Temperature and humidity adjustable
- High switching capacity
- Status indicator (LED)
- Operating temperature down to -40 °C
Technical specifications
Type of mounting | Klippbefestigung | |
Width | 60 mm | |
Colour | lichtgrau | |
Height | 77 mm | |
Material | Kunststoff | |
Product type | Luftfeuchteregler | |
Degree of protection (IP) | IP20 | |
Depth | 43 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |