01231.0-01 | STEGO
Hygrotherm with external sensor, 2 m, 100-240 V, 0-60 °C, 50-90 % rF, plastic, (W x H x D) 60 x 77 x 43 mm, light gray, 01231.0-01
Electronic hygrotherm, 01231.0-01, STEGO
The electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping prevent the formation of condensation in the enclosure. Due to its wide voltage range the hygrotherm can be utilised anywhere in the world. The LED integrated in the adjustment knob on the active controller is lit when the connected device is in operation. The version with an external sensor can be installed anywhere in the control cabinet and enables precise measurement.
Features
- High switching capacity
| Filter | Property | Value |
|---|---|---|
| Product type | hygrotherm with external sensor | |
| Version | 2 m, 100-240 V, 0-60 °C, 50-90 % rF | |
| Material | plastic | |
| Width | 60 mm | |
| Height | 77 mm | |
| Depth | 43 mm | |
| Colour | light gray | |
| Type of mounting | clip fastening | |
| Degree of protection (IP) | IP20 |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |