01231.1-00 | STEGO
Hygrotherm with external sensor, 1 m, 24-48 V, 0-60 °C, 50-90 % rF, plastic, (W x H x D) 60 x 77 x 43 mm, light gray, 01231.1-00
Unit Price (€ / pc.)
172.5619 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Electronic hygrotherm, 01231.1-00, STEGO
The electronic hygrotherm senses the ambient temperature and relative humidity in an enclosure with electric/electronic components and turns on a heater (or alternatively a fan) at either set point, helping prevent the formation of condensation in the enclosure. Due to its wide voltage range the hygrotherm can be utilised anywhere in the world. The LED integrated in the adjustment knob on the active controller is lit when the connected device is in operation. The version with an external sensor can be installed anywhere in the control cabinet and enables precise measurement.
Features
- High switching capacity
Technical specifications
Version | 1 m, 24-48 V, 0-60 °C, 50-90 % rF | |
Type of mounting | Klippbefestigung | |
Width | 60 mm | |
Colour | lichtgrau | |
Height | 77 mm | |
Material | Kunststoff | |
Product type | Hygrotherm mit externem Sensor | |
Degree of protection (IP) | IP20 | |
Depth | 43 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90328900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |