01245.0-00 | STEGO
Humidity controller, 230 V, 40-90 % r.F., plastic, (W x H x D) 42 x 64.5 x 38 mm, light gray, 01245.0-00
Unit Price (€ / pc.)
58.4766 € *
Available: 3 pcs.
Leadtime: On Request **
Electronic hygrostat, 01245.0-00, STEGO
The electronic hygrostat senses the relative humidity in an enclosure with electric/electronic components and turns on a heater at the set point, helping prevent the formation of condensation in the enclosure. The LED integrated in the adjustment knob is lit when the connected heater is in operation.
Features
- Adjustable relative humidity
- High switching capacity
- Temperature-compensated
- Clip fixing
Technical specifications
Version | 230 V, 40-90 % rF | |
Type of mounting | Klippbefestigung | |
Width | 42 mm | |
Colour | lichtgrau | |
Height | 64.5 mm | |
Material | Kunststoff | |
Product type | Luftfeuchteregler | |
Degree of protection (IP) | IP20 | |
Depth | 38 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90321020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |