01246.0-01 | STEGO

Humidity controller, 230 V, 50 % r.F., plastic, (W x H x D) 42 x 64.5 x 38 mm, light gray, 01246.0-01

Order No.: 80H7898
EAN: 4251823450152
MPN:
01246.0-01
Series: EFR 012
01246.0-01 STEGO Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
55.7753 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.78 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.7753 €

Electronic hygrostat, 01246.0-01, STEGO

The electronic hygrostat senses the relative humidity in an enclosure with electric/electronic components and turns on a heater at the set point, helping prevent the formation of condensation in the enclosure. The LED integrated in the adjustment knob is lit when the connected heater is in operation.

Features

  • Fixed relative humidity
  • High switching capacity
  • Temperature-compensated
  • Clip fixing
Technical specifications
Version 230 V, 50 % rF
Type of mounting Klippbefestigung
Width 42 mm
Colour lichtgrau
Height 64.5 mm
Material Kunststoff
Product type Luftfeuchteregler
Degree of protection (IP) IP20
Depth 38 mm
Logistics
Country of origin DE
Customs tariff number 90321020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes