01623.0-00 | STEGO

Solid state heater, (L x W) 45 x 10 mm, 01623.0-00

Order No.: 80H7903
EAN: 4251823451418
MPN:
01623.0-00
Series: RCE 016
STEGO
01623.0-00 STEGO Accessories for Enclosures Image 1
01623.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
13.9825 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
13.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.9825 €

Small heater, 01623.0-00, STEGO

This compact cartridge heater is used to control the temperature of small enclosures and control cabinets, and protects against condensation. The PTC heating element embedded inside the aluminium heater body is temperature-limiting (self-regulating).

Features

  • Wider range of voltages for electrical connection
  • PTC heating element with dynamic response behaviour
  • Energy-saving contact heater
  • Applications include heating for valve enclosures, gearboxes and actuators
Technical specifications
Width 10 mm
Length 45 mm
Degree of protection (IP) IP54
Accessory Type Solid state heater
Logistics
Country of origin DE
Customs tariff number 85162950
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes