01651.0-00 | STEGO
Heater, aluminum, (W x H x D) 25 x 13.5 x 35 mm, 01651.0-00
Unit Price (€ / pc.)
11.1741 € *
Available: 1 pcs.
Leadtime: On Request **
Flat enclosure heater, 01651.0-00, STEGO
The small and flat enclosure heater provides the best protection against condensation in small control cabinets, enclosures and installation spaces. The PTC heating element transmits its heat onto an anodised aluminium profile. The compact contact heater is designed for long-term use.
Features
- Wider range of voltages for electrical connection
- PTC heating element with dynamic response behaviour
- Compact dimensions, example application: camera heater
- High heating output per volume
Technical specifications
Type of mounting | Schraube | |
Width | 25 mm | |
Height | 13.5 mm | |
Material | Aluminium | |
Product type | Heizung | |
Degree of protection (IP) | IP44 | |
Depth | 35 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |