01925.0-01 | STEGO

Fan, plastic, (W x H x D) 132 x 75 x 60 mm, black, 01925.0-01

Order No.: 80H7860
EAN: 4099889578300
MPN:
01925.0-01
Stegojet Einbl.Schraub. SJ 019
01925.0-01 STEGO Accessories for Enclosures Image 1
01925.0-01 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
88.9168 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
88.92 € *
Price list
Quantity
Price per unit*
1 pcs.
88.9168 €
5 pcs.
84.4781 €
10 pcs.
80.0394 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fan, 01925.0-01, STEGO

The STEGOJET is a compact, powerful built-in-fan. It allows precise cooling of heat sources and the air flow prevents formation of heat pockets. Its design offers a maximum rotation range with an air output in almost any direction. On one hand the dual clip system (two clips in a 90° angle) allows four different positions on a DIN rail, while on the other hand the hinge in the housing can be moved in a 40° angle. The airflow at the air outlet can also be directed in a 45° angle and the air duct can be turned 360°.

Features

  • Prevents heat pockets
  • Compact design
  • Quick connection
Technical specifications
Width 132 mm
Colour schwarz
Height 75 mm
Material Kunststoff
Product type Lüfter
Degree of protection (IP) IP20
Depth 60 mm
Logistics
Country of origin FR
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes