02700.9-00 | STEGO

Heating blower, 100-120 VAC, 400 W/550 W, plastic, (L x W x H) 100 x 128 x 165 mm, light gray, 02700.9-00

Order No.: 80H7882
EAN: 4251823459919
MPN:
02700.9-00
Series: CR 027
02700.9-00 STEGO Accessories for Enclosures Image 1
02700.9-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
201.8478 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
201.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
201.8478 €

Fan heater, 02700.9-00, STEGO

Fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The integrated thermostat is used to set the desired temperature.

Features

  • Compact heater
  • Integrated thermostat
  • Temperature safety cut-out
  • Optical indicator
  • Clip fixing
Technical specifications
Version 100-120 VAC, 400 W/550 W
Width 128 mm
Colour lichtgrau
Height 165 mm
Length 100 mm
Material Kunststoff
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes