02810.9-01 | STEGO

Heating blower, 120 V, 400 W, plastic, (L x W x H) 85 x 113 x 90 mm, black, 02810.9-01

Order No.: 80H7962
EAN: 4251823460663
MPN:
02810.9-01
Series: CSL 028
STEGO
02810.9-01 STEGO Accessories for Enclosures Image 1
02810.9-01 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
113.5141 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
113.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
113.5141 €

Fan heater, 02810.9-01, STEGO

This fan heater prevents formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater is connected using the internal terminal connectors.

Features

  • Small, compact design
  • Quiet in operation
  • Dynamic heating up
  • Screw fixing
Technical specifications
Version 120 V, 400 W
Type of mounting screw
Width 113 mm
Colour black
Height 90 mm
Length 85 mm
Material plastic
Degree of protection (IP) IP20
Accessory Type heating blower
Logistics
Country of origin DE
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes