02811.9-01 | STEGO
Heating blower, 120 V, 250 W, plastic, (L x W x H) 85 x 113 x 90 mm, black, for switch cabinet and enclosure, 02811.9-01
Unit Price (€ / pc.)
103.292 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan heater, 02811.9-01, STEGO
This fan heater prevents formation of condensation and provide an evenly distributed interior air temperature in enclosures with electric/electronic components. The heater is connected using the internal terminal connectors.
Features
- Small, compact design
- Quiet in operation
- Dynamic heating up
- Screw fixing
Technical specifications
Version | 120 V, 250 W | |
Type of mounting | Schraube | |
Width | 113 mm | |
Colour | schwarz | |
Suitable for | Schaltschrank und Gehäuse | |
Height | 90 mm | |
Length | 85 mm | |
Material | Kunststoff | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |