02820.0-09 | STEGO
Heating blower, 230 V, 400 W, plastic, (L x W x H) 85 x 113 x 105 mm, black, for switch cabinet and enclosure, 02820.0-09
Unit Price (€ / pc.)
129.2221 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan heater, 02820.0-09, STEGO
The compact fan heater prevents formation of condensation and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The touch-safe plastic housing and the small dimensions makes it ideal for use in enclosures with high packing density. This product is equipped with a preset thermostat. It is connected via external clamps.
Features
- Small, compact design
- Integrated pre-set thermostat
- Dynamic heating up
- Quick connection
Technical specifications
Version | 230 V, 400 W | |
Type of mounting | Klippbefestigung | |
Width | 113 mm | |
Colour | schwarz | |
Suitable for | Schaltschrank und Gehäuse | |
Height | 105 mm | |
Length | 85 mm | |
Material | Kunststoff | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |