02821.9-06 | STEGO

Heating blower, 120 V, 250 W, plastic, (L x W x H) 85 x 113 x 105 mm, black, for switch cabinet and enclosure, 02821.9-06

Order No.: 80H7977
EAN: 4251823461318
MPN:
02821.9-06
Series: CSF 028
02821.9-06 STEGO Accessories for Enclosures Image 1
02821.9-06 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
118.9762 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
118.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
118.9762 €

Fan heater, 02821.9-06, STEGO

The compact fan heater prevents formation of condensation and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The touch-safe plastic housing and the small dimensions makes it ideal for use in enclosures with high packing density. This product is equipped with a preset thermostat. It is connected via external clamps.

Features

  • Small, compact design
  • Integrated pre-set thermostat
  • Dynamic heating up
  • Quick connection
Technical specifications
Version 120 V, 250 W
Type of mounting Klippbefestigung
Width 113 mm
Colour schwarz
Suitable for Schaltschrank und Gehäuse
Height 105 mm
Length 85 mm
Material Kunststoff
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes