03059.9-00 | STEGO

Heating blower, 120 V, 950 W, 32-140 °F, plastic, (L x W x H) 168 x 145 x 100 mm, black, 03059.9-00

Order No.: 80H7981
EAN: 4251823461745
MPN:
03059.9-00
Series: CR 030
03059.9-00 STEGO Accessories for Enclosures Image 1
03059.9-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
234.7632 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
234.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
234.7632 €

Fan heater, 03059.9-00, STEGO

The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact.

Features

  • Compact design
  • Double insulated
  • Screw mounting
  • With thermostat
Technical specifications
Version 120 V, 950 W, 32-140 °F
Type of mounting Schraube
Width 145 mm
Colour schwarz
Height 100 mm
Length 168 mm
Material Kunststoff
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes