03209.9-00 | STEGO
Heating blower, 100-120 V, 1000 W, plastic, (L x W x H) 152.5 x 66 x 88 mm, black, 03209.9-00
Unit Price (€ / pc.)
273.1407 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Fan heater, 03209.9-00, STEGO
The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact.
Features
- Compact and slim design
- Double insulated
- High heating performance
- Quick connection
Technical specifications
Version | 100-120 V, 1000 W | |
Type of mounting | Klippbefestigung | |
Width | 66 mm | |
Colour | schwarz | |
Height | 88 mm | |
Length | 152.5 mm | |
Material | Kunststoff | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162991 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |