03209.9-01 | STEGO

Heating blower, 100-120 V, 1000 W, plastic, (L x W x H) 152.5 x 66 x 88 mm, black, 03209.9-01

Order No.: 80H7995
EAN: 4251823464111
MPN:
03209.9-01
Series: CS 032
03209.9-01 STEGO Accessories for Enclosures Image 1
03209.9-01 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
273.1407 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
273.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
273.1407 €

Fan heater, 03209.9-01, STEGO

The compact high performance fan heater prevents formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic housing provides double insulation and acts as protection against contact.

Features

  • Compact and slim design
  • Double insulated
  • High heating performance
  • Quick connection
Technical specifications
Version 100-120 V, 1000 W
Type of mounting Schraube
Width 66 mm
Colour schwarz
Height 88 mm
Length 152.5 mm
Material Kunststoff
Product type Heizgebläse
Degree of protection (IP) IP20
Logistics
Country of origin FR
Customs tariff number 85162991
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes