03232.0-00 | STEGO
Heating blower, 220-240 VAC, 1000 W, rectangular, plastic, (W x H x D) 66 x 96 x 120 mm, black, for 35 mm DIN rail, 03232.0-00
Order No.: 80H8072
EAN: 4251823420100
MPN:
03232.0-00
Unit Price (€ / pc.)
213.01 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Enclosure heater, 03232.0-00, STEGO
Enclosure heater basic compact and equipped with a fan and PTC heating element, it offers reliable protection against frost and condensation. A touch-safe plastic sheathing ensures safe working conditions, while push-in terminals make electrical contacting quick and stable. With heating capacities of 600, 800, and 1,000 W, the heating is versatile.
Features
- Powerful PTC heating elements in a compact casing
- Push-in terminals for fast and safe electrical contacting
- Mounting kit incl. screw fixing and clip fixing for 35 mm DIN rail
- User safety: Touch-safe
Technical specifications
Version | 220-240 VAC, 1000 W | |
Design | rechteckig | |
Type of mounting | Klippbefestigung | |
Width | 66 mm | |
Colour | schwarz | |
Suitable for | 35 mm DIN-Schiene | |
Height | 96 mm | |
Material | Kunststoff | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 | |
Depth | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162991 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |