03233.9-00 | STEGO
Heating blower, 100-120 VAC, 12 A, rectangular, plastic, (W x H x D) 66 x 96 x 120 mm, black, for 35 mm DIN rail, 03233.9-00
Order No.: 80H8075
EAN: 4251823420131
MPN:
03233.9-00
Unit Price (€ / pc.)
255.85 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Enclosure heater, 03233.9-00, STEGO
Enclosure heater with fan and PTC heating element that reliably protects against frost and condensation. The Plus fan heater is equipped with a user-friendly temperature selector wheel. Variable heating capacity is possible thanks to intelligent control behavior.
Features
- Variable heating capacity, depending on the set temperature
- Intelligent control behavior
- Powerful PTC heating elements in a compact casing
- Push-in terminals for fast and safe electrical contacting
- Mounting kit incl. screw fixing and clip fixing for 35 mm DIN rail
Technical specifications
Version | 100-120 VAC, 12 A | |
Design | rechteckig | |
Type of mounting | Klippbefestigung | |
Width | 66 mm | |
Colour | schwarz | |
Suitable for | 35 mm DIN-Schiene | |
Height | 96 mm | |
Material | Kunststoff | |
Product type | Heizgebläse | |
Degree of protection (IP) | IP20 | |
Depth | 120 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162991 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |