06011.0-00 | STEGO
Heater, 100 W, plastic, (L x W x H) 90 x 60 x 110 mm, black, 06011.0-00
Order No.: 80H7834
EAN: 4099889578188
MPN:
06011.0-00
Heizgerät 100W +15° CSF 060
Unit Price (€ / pc.)
80.1227 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
80.12 € *
Price list
Quantity
Price per unit*
1 pcs.
80.1227 €
5 pcs.
75.3151 €
15 pcs.
72.4234 €
50 pcs.
69.2223 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure heater, 06011.0-00, STEGO
The compact PTC enclosure heater with integrated tamper-proof thermostat provides reliable protection against condensation in enclosures and casings. Practical: The integrated, fixed thermostat makes an external thermostat superfluous.
Features
- Safe to touch, low surface temperature
- PTC heating element
- This enclosure heater is designed for continuous operation
Technical specifications
Version | 100 W | |
Type of mounting | Klippbefestigung | |
Width | 60 mm | |
Colour | schwarz | |
Height | 110 mm | |
Length | 90 mm | |
Material | Kunststoff | |
Product type | Heizgerät | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei-Titantrioxid |