06020.0-00 | STEGO

Heater, 150 W, plastic, (L x W x H) 90 x 60 x 150 mm, black, 06020.0-00

Order No.: 80H7824
EAN: 4099889578157
MPN:
06020.0-00
Halbleiter-Heizger.150W CS 060
06020.0-00 STEGO Accessories for Enclosures Image 1
06020.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
90.4757 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.48 € *
Price list
Quantity
Price per unit*
1 pcs.
90.4757 €
5 pcs.
85.9537 €
10 pcs.
81.4198 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure heater, 06020.0-00, STEGO

This is a compact enclosure heater with a PTC heating element for reliable protection against condensation in enclosures and casings. The convection heater is safe to touch thanks to its plastic sheathing and thus protects applications from the effects of heat.

Features

  • Safe to touch, low surface temperature
  • PTC heating element
  • This enclosure heater is designed for continuous operation
Technical specifications
Version 150 W
Type of mounting Klippbefestigung
Width 60 mm
Colour schwarz
Height 150 mm
Length 90 mm
Material Kunststoff
Product type Heizgerät
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162950
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei-Titantrioxid