06030.0-00 | STEGO

Heater, 120-240 V, 20 W, plastic, (L x W x H) 75 x 38 x 98 mm, black, 06030.0-00

Order No.: 80H7996
EAN: 4251823467648
MPN:
06030.0-00
Series: CSK 060
06030.0-00 STEGO Accessories for Enclosures Image 1
06030.0-00 STEGO Accessories for Enclosures Image 2
Image may differ
Unit Price (€ / pc.)
31.4398 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
31.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
31.4398 €

Control cabinet heating, 06030.0-00, STEGO

The heater is used in enclosures where condensation is to be prevented or the temperature may not fall below a minimum value. In this way corrosion is avoided and an even temperature is ensured. The heater is designed for permanent operation.

Features

  • Low surface temperature
  • Double insulated (plastic housing)
  • Dynamic heating up
  • Clip fixing
  • Wide voltage range
Technical specifications
Version 120-240 V, 20 W
Type of mounting Klippbefestigung
Width 38 mm
Colour schwarz
Height 98 mm
Length 75 mm
Material Kunststoff
Product type Heizung
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 85162950
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes