06040.0-00 | STEGO
Heater, 120-240 V, 10 W, plastic, (L x W x H) 75 x 38 x 98 mm, black, 06040.0-00
Unit Price (€ / pc.)
27.7032 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Control cabinet heating, 06040.0-00, STEGO
The heater is used in enclosures where condensation is to be prevented or the temperature may not fall below a minimum value. In this way corrosion is avoided and an even temperature is ensured. The heater is designed for permanent operation.
Features
- Low surface temperature
- Double insulated (plastic housing)
- Dynamic heating up
- Clip fixing
- Wide voltage range
Technical specifications
Version | 120-240 V, 10 W | |
Type of mounting | Klippbefestigung | |
Width | 38 mm | |
Colour | schwarz | |
Height | 98 mm | |
Length | 75 mm | |
Material | Kunststoff | |
Product type | Heizung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |