06100.9-00 | STEGO
Heater, 120 V, 50 W, plastic, (L x W x H) 100 x 8 x 239 mm, black, 06100.9-00
Unit Price (€ / pc.)
131.614 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flat heater, 06100.9-00, STEGO
The flat heater is used to provide an evenly distributed temperature within enclosures and cabinets with electric/electronic components. Its ultra-thin design makes it particularly suitable for high-density applications for which standard enclosure heater is often too big in size. Depending on the application, the flat heater can be used as a convection heater or as a contact heater. When used as a contact heater it offers thermoconductive contact to a component or a cabinet wall in need to be heated.
Features
- Contact/Convection heater
- Ultra flat design
- Compact
- Easy, firm installation
- Screw fixing
- Linear expansion compensation
- Integrated temperature cut-out
- Ready-to-use with strain relief
Technical specifications
Version | 120 V, 50 W | |
Type of mounting | Schraube | |
Width | 8 mm | |
Colour | schwarz | |
Height | 239 mm | |
Length | 100 mm | |
Material | Kunststoff | |
Product type | Heizung | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162999 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |