06500.0-00 | STEGO
Heater, 120-240 V, 50 W, plastic, (L x W x H) 57 x 140 x 101 mm, black/white, 06500.0-00
Unit Price (€ / pc.)
48.0522 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Enclosure heater, 06500.0-00, STEGO
Compact heater for the protection of electrical and electronic components in enclosures. Its design ensures great convection resulting in excellent heat dissipation. A touch-safe plastic cover provides for low surface temperatures on the side of the device. The practical push-in clamping terminal enables quick and easy electrical connection. The heater is designed for continuous operation.
Features
- Clip fixing and pressure clamp for quick mounting
- Low surface temperature
- Earthed plastic casing
- Wide voltage range
- Heater body in loop design for optimal temperature distribution
- Shock and vibration proof
Technical specifications
Version | 120-240 V, 50 W | |
Type of mounting | Klippbefestigung | |
Width | 140 mm | |
Colour | schwarz/weiß | |
Height | 101 mm | |
Length | 57 mm | |
Material | Kunststoff | |
Product type | Heizung | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85162950 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |